Print Page
BK/GDB-1.25A
Fuse, Cartridge, Fast Acting, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79", GDB Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDB-1.25A
Newark Part No.13C5974
Product RangeGDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
Price for:Each
Minimum: 100
Multiple: 100
$1,994.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDB-1.25A
Newark Part No.13C5974
Product RangeGDB Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1.25A
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDB Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
5mm x 20mm
Product Range
GDB Series
SVHC
To Be Advised
Fuse Current
1.25A
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate