Print Page
BK/GDC-2A
Fuse, Cartridge, Time Delay, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", GDC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDC-2A
Newark Part No.46F117
Product RangeGDC Series
Technical Datasheet
1,355 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.010 |
| 25+ | $1.900 |
| 50+ | $1.840 |
| 100+ | $1.820 |
| 250+ | $1.750 |
| 500+ | $1.650 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDC-2A
Newark Part No.46F117
Product RangeGDC Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDC Series
Breaking Capacity Current AC35A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BK/GDC-2A is a 2A Time-delay Fuse with glass tube and nickel-plated brass end caps. The GDC fuse is compatibility for inductive circuits. It is designed to meet IEC 60127-2 standards.
- Low breaking capacity
- 0.03325Ω Typical DC cold resistance
- 77mV Typical voltage drop
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
GDC Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for BK/GDC-2A
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability