Print Page
BK/GDC-500MA
Fuse, Cartridge, Time Delay, 500 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", GDC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDC-500MA
Newark Part No.46F111
Product RangeGDC Series
Technical Datasheet
144 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.390 |
10+ | $5.860 |
25+ | $5.860 |
50+ | $5.860 |
100+ | $5.410 |
250+ | $5.410 |
500+ | $5.410 |
1000+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDC-500MA
Newark Part No.46F111
Product RangeGDC Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDC Series
Breaking Capacity Current AC35A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BK/GDC-500MA is a time-delay Cartridge Fuse with glass tube and nickel-plated brass end caps. It offers low breaking capacity.
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Product Range
GDC Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for BK/GDC-500MA
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability