Print Page
BK/GDC-630MA
Fuse, Cartridge, Time Delay, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", GDC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDC-630MA
Newark Part No.46F112
Product RangeGDC Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDC-630MA
Newark Part No.46F112
Product RangeGDC Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current630mA
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDC Series
Breaking Capacity Current AC35A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Metric
5mm x 20mm
Product Range
GDC Series
SVHC
No SVHC (08-Jul-2021)
Fuse Current
630mA
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Technical Docs (2)
Alternatives for BK/GDC-630MA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate