Print Page
BK/GLR-1
Fuse, Cartridge, Fast Acting, 1 A, 300 V, GLR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLR-1
Newark Part No.73C0327
Product RangeGLR Series
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $1.210 |
25+ | $1.210 |
50+ | $1.210 |
100+ | $1.210 |
250+ | $1.210 |
500+ | $1.210 |
1000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLR-1
Newark Part No.73C0327
Product RangeGLR Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC300V
Fuse Size Metric-
Fuse Size Imperial-
Product RangeGLR Series
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
300V
Fuse Size Imperial
-
Breaking Capacity Current AC
10kA
Fuse Current
1A
Fuse Size Metric
-
Product Range
GLR Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability