Print Page
BK/GMA-15-R
Fuse, Cartridge, Fast Acting, 15 A, 125 V, 5mm x 20mm, 0.2" x 0.79", GMA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMA-15-R
Newark Part No.48K9527
Product RangeGMA Series
Your Part Number
1,632 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.765 |
| 25+ | $0.731 |
| 50+ | $0.697 |
| 100+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMA-15-R
Newark Part No.48K9527
Product RangeGMA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current15A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMA Series
Breaking Capacity Current AC150A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/GMA-15-R is a 15A Fast-acting Fuse with glass tube and nickel-plated brass end caps. The GMA fuse is designed to meet UL/CSA 248-14 standards.
- Low breaking capacity
- 0.004Ω Typical DC cold resistance
- 100mV Typical voltage drop
Applications
Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
150A
Fuse Current
15A
Fuse Size Metric
5mm x 20mm
Product Range
GMA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability