Print Page
BK/GMD-750-R
Fuse, Cartridge, Time Delay, 750 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", GMD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-750-R
Newark Part No.48K9644
Product RangeGMD Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-750-R
Newark Part No.48K9644
Product RangeGMD Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current750mA
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMD Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Metric
5mm x 20mm
Product Range
GMD Series
SVHC
To Be Advised
Fuse Current
750mA
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate