Print Page
BK/GMW-1
Fuse, PCB Leaded, 1 A, 125 VAC, GMW Series, 125 VDC, Fast Acting
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMW-1
Newark Part No.28F374
Product RangeGMW Series
Technical Datasheet
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $34.010 |
5+ | $34.010 |
10+ | $31.390 |
25+ | $31.390 |
50+ | $31.390 |
100+ | $29.150 |
250+ | $29.150 |
Price for:Each
Minimum: 1
Multiple: 1
$34.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMW-1
Newark Part No.28F374
Product RangeGMW Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125VAC
Product RangeGMW Series
Voltage Rating VDC125VDC
Blow CharacteristicFast Acting
Fuse Case Style-
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
The BK/GMW-1 is a 1A/125V fast acting Specialty Fuse with diallyl phthalate knob. This GMW-series specialty fuse can be soldered direct into circuit or can be mounted in HWA holder which can be soldered into circuit. Transparent window in fuse for visual determination of open fuse element. Subminiature pin-base fuses for limited space applications.
- 35A Interrupting rating
Applications
Safety
Technical Specifications
Fuse Current
1A
Product Range
GMW Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
-
SVHC
To Be Advised
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
-
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability