Print Page
BK/HJM
Fuseholder, Panel Mount, 125V, 5A, 1/4 x 1", Solder, Fingergrip Cap
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HJM
Newark Part No.27F819
Product RangeHJM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $13.110 |
5+ | $12.370 |
10+ | $11.410 |
25+ | $10.040 |
50+ | $9.140 |
100+ | $8.630 |
250+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HJM
Newark Part No.27F819
Product RangeHJM Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current5A
Fuse Size Held1/4" x 1"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeHJM Series
Voltage Rating VAC125V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/HJM is a Fuse Holder for use with 1/4 x 1-inch cartridge fuse.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1"
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Solder Lug
Product Range
HJM Series
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability