Print Page
BK/HKP-CC-R
Fuseholder, Panel Mount, 250V, 30A, 1/4 x 1 1/4", Solder, Fingergrip Cap
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HKP-CC-R
Newark Part No.63K9355
Product RangeHKP Series
Your Part Number
710 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 5+ | $16.680 |
| 10+ | $15.800 |
| 25+ | $15.360 |
| 50+ | $14.920 |
| 100+ | $14.050 |
| 250+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HKP-CC-R
Newark Part No.63K9355
Product RangeHKP Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeHKP Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BK/HKP-CC-R is a 30A/250VAC Cartridge Fuse Holder with thermoset body/cap and tin-plated brass short behind panel quick connect terminal. This panel mount cartridge fuse holder comes with bayonet-type knob, standard thermoplastic plastic nut, 9435-1/2 cap and 9732 neoprene washer. This HKP-series fuse holder for 1/4 x 1-1/4-inch fuses. Military version is designated FHN26G1.
- Molded plastic knob
- Fits panels to 5/16" thick
- Vibration-resistant
- 150°C Temperature rating
Applications
Safety, Defence, Military & Aerospace
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Solder Lug
Product Range
HKP Series
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability