Print Page
BK/HKX
Fuseholder, Panel Mount, 22V to 33V, 20A, 1/4 x 1 1/4", Solder, Indicating, Amber
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HKX
Newark Part No.96C9314
Product RangeHK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
50+ | $74.850 |
100+ | $70.770 |
250+ | $64.420 |
Price for:Each
Minimum: 50
Multiple: 50
$3,742.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HKX
Newark Part No.96C9314
Product RangeHK Series
Technical Datasheet
Fuse Holder TypeIndicating Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeHK Series
Voltage Rating VAC33V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Indicating Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
33V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
HK Series
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate