Print Page
BK/HMK
Fuseholder, In-Line, 32V, 20A, SFE, 1/4 x 1 1/4", Wire Leaded, Fingergrip Cap
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HMK
Newark Part No.02B3596
Product RangeHM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $8.240 |
250+ | $8.080 |
Price for:Each
Minimum: 100
Multiple: 100
$824.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HMK
Newark Part No.02B3596
Product RangeHM Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHM Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
HM Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate