Print Page
BK/MDA-1-6/10-R
Fuse, Cartridge, Time Delay, 1.6 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-1-6/10-R
Newark Part No.48K9682
Product RangeMDA Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-1-6/10-R
Newark Part No.48K9682
Product RangeMDA Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.6A
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDA Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Metric
6.3mm x 32mm
Product Range
MDA Series
SVHC
To Be Advised
Fuse Current
1.6A
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate