Print Page
BK/MDA-30-R
Fuse, Cartridge, Time Delay, 30 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-30-R
Newark Part No.48K9700
Product RangeMDA Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 5+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-30-R
Newark Part No.48K9700
Product RangeMDA Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current30A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDA Series
Breaking Capacity Current AC-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
-
Fuse Current
30A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability