Print Page
BK/MDA-7-R
Fuse, Cartridge, Time Delay, 7 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-7-R
Newark Part No.48K9707
Product RangeMDA Series
Technical Datasheet
391 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.430 |
10+ | $2.080 |
25+ | $1.920 |
50+ | $1.840 |
100+ | $1.780 |
250+ | $1.690 |
500+ | $1.530 |
1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-7-R
Newark Part No.48K9707
Product RangeMDA Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current7A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDA Series
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
7A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability