Print Page
BK/MDL-1-R
Fuse, Cartridge, Time Delay, 1 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-1-R
Newark Part No.48K9752
Product RangeMDL Series
Your Part Number
1,165 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.560 |
| 25+ | $1.520 |
| 50+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-1-R
Newark Part No.48K9752
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/MDL-1-R is a 1A Time-delay Fuse with ceramic tube and nickel-plated brass end caps. Time-delay allows close sizing on inductive circuits. The MDL fuse is UL listed product, which meets the standard 248-14.
- 0.273Ω Typical DC cold resistance
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for BK/MDL-1-R
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability