Print Page
BK/MDL-2-1/2-R
Fuse, Cartridge, Time Delay, 2.5 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-2-1/2-R
Newark Part No.48K9769
Product RangeMDL Series
Your Part Number
857 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $5.230 |
| 25+ | $5.190 |
| 50+ | $5.140 |
| 100+ | $5.040 |
| 250+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-2-1/2-R
Newark Part No.48K9769
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2.5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/MDL-2-1/2-R is a time-delay Cartridge Fuse with glass tube and nickel-plated brass end caps. The time-delay allows close sizing on inductive circuits.
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
2.5A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for BK/MDL-2-1/2-R
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability