Print Page
BK/MDL-2-1/4-R
Fuse, Cartridge, Time Delay, 2.25 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDL Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-2-1/4-R
Newark Part No.48K9770
Product RangeMDL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $3.330 |
250+ | $3.170 |
500+ | $2.920 |
1000+ | $2.800 |
Price for:Each
Minimum: 100
Multiple: 100
$333.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-2-1/4-R
Newark Part No.48K9770
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2.25A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
2.25A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate