Print Page
BK/PCC-1/2-R
Fuse, PCB Leaded, 500 mA, 250 VAC, PC-Tron Series, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCC-1/2-R
Newark Part No.48K9804
Product RangePC-Tron Series
Technical Datasheet
572 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.540 |
10+ | $5.080 |
25+ | $5.080 |
50+ | $5.080 |
100+ | $4.690 |
250+ | $4.690 |
500+ | $4.690 |
1000+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCC-1/2-R
Newark Part No.48K9804
Product RangePC-Tron Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC250VAC
Product RangePC-Tron Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
500mA
Product Range
PC-Tron Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability