Print Page
BK/PCD-5-R
Fuse, PCB Leaded, 5 A, 125 V, PC-Tron Series, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCD-5-R
Newark Part No.48K9809
Product RangePC-Tron Series
Your Part Number
Technical Datasheet
897 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCD-5-R
Newark Part No.48K9809
Product RangePC-Tron Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC125V
Product RangePC-Tron Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/PCD-5-R is a 5A subminiature radial leaded Fast-acting Fuse is designed to carry rated current for four hours minimum. The PC-Tron series through-hole fuse is UL Recognized for DC supplementary over-current protection to provide individual protection for components or internal circuits in equipment. Suitability for a specific application is dependent on time constants and capacitance values. It is the responsibility of the customer to evaluate the information provided for applicability to their particular application.
- Board washable
- Ideal for high voltage DC applications
- 0.750" Full straight lead
Applications
Industrial
Technical Specifications
Fuse Current
5A
Product Range
PC-Tron Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for BK/PCD-5-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability