Print Page
BK/PCS
IC & Component Socket, 2 Contacts, 5.08 mm, PC-Tron Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCS
Newark Part No.46F8594
Product RangePC-Tron Series
Technical Datasheet
676 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.090 |
10+ | $1.770 |
25+ | $1.680 |
50+ | $1.620 |
100+ | $1.590 |
250+ | $1.530 |
500+ | $1.440 |
1000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCS
Newark Part No.46F8594
Product RangePC-Tron Series
Technical Datasheet
No. of Contacts2Contacts
Connector Type-
Pitch Spacing5.08mm
Product RangePC-Tron Series
Row Pitch-
Contact Material-
Contact Plating-
SVHCLead
Product Overview
The BK/PCS is a Fuse Holder for use with PC-Tron series subminiature radial leaded fast-acting fuses.
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
5.08mm
Row Pitch
-
Contact Plating
-
Connector Type
-
Product Range
PC-Tron Series
Contact Material
-
SVHC
Lead
Technical Docs (1)
Alternatives for BK/PCS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability