Print Page
BK/S-8202-1-R
Fuseholder, Fuse Block, Bolt-In, 300V, 20A, 1/4 x 1 1/4", Quick Connect, 1 Pole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8202-1-R
Newark Part No.63K6138
Product RangeS-8000 Series
Technical Datasheet
6,538 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.530 |
10+ | $2.980 |
25+ | $2.730 |
50+ | $2.620 |
100+ | $2.520 |
250+ | $2.390 |
500+ | $2.120 |
1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8202-1-R
Newark Part No.63K6138
Product RangeS-8000 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeS-8000 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Product Overview
The BK/S-8202-1-R is a 20A 1-pole bolt-in mount power distribution relay Fuse Block with 1/4-inch quick-connect terminals. It is made of molded flame retardant thermoplastic with bright tin-plated spring-bronze clips. It is suitable for 1/4 x 1-1/4-inch fuses.
- UL94V-0 Flammability rating
- 40° Termination angle
Applications
Industrial, Power Management
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
S-8000 Series
Voltage Rating VDC
300V
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability