Print Page
BK/S-8301-2-R
Fuseholder, Fuse Block, Bolt-In, 300V, 30A, 1/4 x 1 1/4", Screw, 2 Pole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8301-2-R
Newark Part No.63K9415
Product RangeS-8000 Series
Technical Datasheet
1,135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.160 |
5+ | $23.740 |
10+ | $20.910 |
25+ | $18.730 |
50+ | $17.540 |
100+ | $16.550 |
250+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$25.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8301-2-R
Newark Part No.63K9415
Product RangeS-8000 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsScrew
No. of Fuses2Fuses
Product RangeS-8000 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Product Overview
The BK/S-8301-2-R is a 30A/300V 2-pole Fuse Block with glass tube, flame retardant thermoplastic body, spring-bronze and bright tin-plate clip, tight cluster mounting, straight (0°) clip and screw terminals. This S-8000-series block features break-away design.
- Anti-rotational pin
- UL94V-0 Flammability rating
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
2Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
S-8000 Series
Voltage Rating VDC
300V
Technical Docs (3)
Alternatives for BK/S-8301-2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability