Print Page
BK/S501-250-R
Fuse, Cartridge, Fast Acting, 250 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", S501 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S501-250-R
Newark Part No.48K9910
Product RangeS501 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.540 |
| 250+ | $5.310 |
| 500+ | $4.940 |
| 1000+ | $4.770 |
Price for:Each
Minimum: 100
Multiple: 100
$554.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S501-250-R
Newark Part No.48K9910
Product RangeS501 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current250mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS501 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
250mA
Fuse Size Metric
5mm x 20mm
Product Range
S501 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate