Print Page
BK/S506-2.5-R
Fuse, Cartridge, Time Delay, 2.5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S506 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S506-2.5-R
Newark Part No.48K9965
Product RangeS506 Series
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.960 |
10+ | $5.990 |
25+ | $5.660 |
50+ | $5.470 |
100+ | $5.400 |
250+ | $5.220 |
500+ | $4.910 |
1000+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S506-2.5-R
Newark Part No.48K9965
Product RangeS506 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS506 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2.5A
Fuse Size Metric
5mm x 20mm
Product Range
S506 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for BK/S506-2.5-R
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability