Print Page
BK-TDC600-2-R
Fuse, Cartridge, Fast Acting, 2 A, 600 V, 6.3mm x 25.4mm, 1/4" x 1", TDC600 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-TDC600-2-R
Newark Part No.83R2622
Product RangeTDC600 Series
Technical Datasheet
959 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.350 |
10+ | $1.350 |
25+ | $1.350 |
50+ | $1.240 |
100+ | $1.240 |
250+ | $1.240 |
500+ | $1.240 |
1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-TDC600-2-R
Newark Part No.83R2622
Product RangeTDC600 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC600V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC600 Series
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
BK-TDC600-2-R is a TDC600 series British plug top fast-acting fuse.
- 1/4” x 1” fast-acting, high breaking capacity fuse
- Ceramic tube - end caps: silver-plated copper
- High breaking capacity, 600VAC
- Standards BS1362, UL recognized, Asta, BSI approved
- 2A fuse current, 600V voltage rating, 200A breaking capacity current
- Blue color, 1W at rated current power dissipation
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
200A
Fuse Current
2A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC600 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability