Print Page
BK2-S-4202-1X-R
Cartridge Fuse Holder, 1 Pole, 25 A, 250 VAC, Quick Connect, 1/4" x 1-1/4"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK2-S-4202-1X-R
Newark Part No.39AJ5800
Product RangeS-4000 Series
Technical Datasheet
1,774 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.328 |
10+ | $0.328 |
25+ | $0.328 |
50+ | $0.328 |
100+ | $0.328 |
250+ | $0.328 |
500+ | $0.328 |
1000+ | $0.328 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK2-S-4202-1X-R
Newark Part No.39AJ5800
Product RangeS-4000 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current25A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeS-4000 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Fuse Current
25A
Holder Terminals
Quick Connect
Product Range
S-4000 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability