Print Page
C308F40MA-TR1
Fuse, Cartridge, Fast Acting, 40 mA, 250 V, 3mm x 8.4mm, 0.12" x 0.33", C308F Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoC308F40MA-TR1
Newark Part No.99AJ4127
Product RangeC308F Series
Technical Datasheet
Packaging Options
886 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 5000+ | $1.670 |
| 10000+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoC308F40MA-TR1
Newark Part No.99AJ4127
Product RangeC308F Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current40mA
Voltage Rating VAC250V
Fuse Size Metric3mm x 8.4mm
Fuse Size Imperial0.12" x 0.33"
Product RangeC308F Series
Breaking Capacity Current AC4kA
SVHCLead
Alternatives for C308F40MA-TR1
1 Product Found
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.12" x 0.33"
Breaking Capacity Current AC
4kA
Fuse Current
40mA
Fuse Size Metric
3mm x 8.4mm
Product Range
C308F Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability