Print Page
C308F63MA-TR
Fuse, Cartridge, Fast Acting, 63 mA, 250 V, 3mm x 8.4mm, 0.118" x 0.331", C308F Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoC308F63MA-TR
Newark Part No.
Re-Reel31AJ3557
Cut Tape31AJ3557
Product RangeC308F Series
Your Part Number
182 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.340 | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoC308F63MA-TR
Newark Part No.
Re-Reel31AJ3557
Cut Tape31AJ3557
Product RangeC308F Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current63mA
Voltage Rating VAC250V
Fuse Size Metric3mm x 8.4mm
Fuse Size Imperial0.118" x 0.331"
Product RangeC308F Series
Breaking Capacity Current AC4kA
SVHCLead
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.118" x 0.331"
Breaking Capacity Current AC
4kA
Fuse Current
63mA
Fuse Size Metric
3mm x 8.4mm
Product Range
C308F Series
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability