Print Page
CB61F8A-TR1
Fuse, Surface Mount, 8 A, Fast Acting, 125 V, 125 V, 2410 [6125 Metric], Brick CB61F Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F8A-TR1
Newark Part No.99AJ4255
Product RangeBrick CB61F Series
Technical Datasheet
1,895 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.505 |
| 25+ | $0.505 |
| 50+ | $0.505 |
| 100+ | $0.505 |
| 250+ | $0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F8A-TR1
Newark Part No.99AJ4255
Product RangeBrick CB61F Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
Brick CB61F Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability