Print Page
CC12H3.5A-TR
Fuse, Surface Mount, 3.5 A, Slow Blow, 63 VDC, 1206 [3216 Metric], CC12H Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC12H3.5A-TR
Newark Part No.56P2677
Product RangeCC12H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.911 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,733.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC12H3.5A-TR
Newark Part No.56P2677
Product RangeCC12H Series
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeCC12H Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCDiboron trioxide
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
Diboron trioxide
Blow Characteristic
Slow Blow
Voltage Rating VDC
63VDC
Product Range
CC12H Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide
Download Product Compliance Certificate
Product Compliance Certificate