Print Page
CC12H4.5A-TR
Fuse, Surface Mount, 4.5 A, Slow Blow, 32 VDC, 1206 [3216 Metric], CC12H Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC12H4.5A-TR
Newark Part No.56P2679
Product RangeCC12H Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC12H4.5A-TR
Newark Part No.56P2679
Product RangeCC12H Series
Technical Datasheet
Fuse Current4.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeCC12H Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCDiboron trioxide
Technical Specifications
Fuse Current
4.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
Diboron trioxide
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
CC12H Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide
Download Product Compliance Certificate
Product Compliance Certificate