Print Page
CC12H8A-TR
Fuse, Surface Mount, AEC-Q200, 8 A, High Inrush Current Withstand, 32 V, 1206 [3216 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC12H8A-TR
Newark Part No.99AJ4125
Product RangeCC12H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $0.894 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,682.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC12H8A-TR
Newark Part No.99AJ4125
Product RangeCC12H Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeCC12H Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCDiboron trioxide
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
Diboron trioxide
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
32V
Product Range
CC12H Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability