Print Page
CMS1-14-R
Inductor, Surface Mount, 205 µH, CMS Series, 850 mA, 9.4mm x 7.2mm x 2.6mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-14-R
Newark Part No.27K6824
Product RangeCMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
2000+ | $1.880 |
4000+ | $1.710 |
6000+ | $1.650 |
10000+ | $1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,760.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-14-R
Newark Part No.27K6824
Product RangeCMS Series
Technical Datasheet
DC Current Rating850mA
Inductance205µH
Product RangeCMS Series
Impedance-
Common Mode Filter Case9.4mm x 7.2mm x 2.6mm
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
DC Current Rating
850mA
Product Range
CMS Series
Common Mode Filter Case
9.4mm x 7.2mm x 2.6mm
Product Width
7.2mm
Qualification
-
Inductance
205µH
Impedance
-
Product Length
9.4mm
Product Height
2.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for CMS1-14-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate