Print Page
DR127-470-R
Power Inductor (SMD), 47 µH, 2.95 A, Shielded, 5.28 A, DR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-470-R
Newark Part No.52K7538
Product RangeDR Series
Technical Datasheet
151 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.240 |
10+ | $1.240 |
25+ | $1.240 |
50+ | $1.240 |
100+ | $1.140 |
250+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-470-R
Newark Part No.52K7538
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.95A
Inductor ConstructionShielded
Saturation Current (Isat)5.28A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for DR127-470-R
2 Products Found
Product Overview
The DR127-470-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.
- Magnetic shielding
Notes
100kHz, 0.250Vrms and 0ADC open circuit inductance test parameters.
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.95A
Saturation Current (Isat)
5.28A
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability