Print Page
GBB-5-R
Fuse, Cartridge, Very Fast Acting, 5 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", GBB Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoGBB-5-R
Newark Part No.50K8050
Product RangeGBB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $29.340 |
| 10+ | $27.910 |
Price for:Each
Minimum: 5
Multiple: 5
$146.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGBB-5-R
Newark Part No.50K8050
Product RangeGBB Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeGBB Series
Breaking Capacity Current AC200A
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Industrial
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
5A
Fuse Size Metric
6.3mm x 32mm
Product Range
GBB Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for GBB-5-R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate