Print Page
GMA-63-R
Fuse, Cartridge, Fast Acting, 63 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", GMA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoGMA-63-R
Newark Part No.50K8737
Product RangeGMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $7.180 |
| 25+ | $7.110 |
| 50+ | $7.040 |
| 100+ | $6.900 |
| 250+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGMA-63-R
Newark Part No.50K8737
Product RangeGMA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current63mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMA Series
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
63mA
Fuse Size Metric
5mm x 20mm
Product Range
GMA Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for GMA-63-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability