Print Page
HCM0703-1R5-R
Power Inductor (SMD), 1.5 µH, 9 A, Shielded, 18 A, HCM0703 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-1R5-R
Newark Part No.
Re-Reel77R1539
Cut Tape77R1539
Product RangeHCM0703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-1R5-R
Newark Part No.
Re-Reel77R1539
Cut Tape77R1539
Product RangeHCM0703 Series
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeHCM0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
HCM0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
0.015ohm
Product Length
7.1mm
Product Height
3mm
Alternatives for HCM0703-1R5-R
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate