Print Page
HKR
Fuseholder, Panel Mount, 30V, 20A, 1/4 x 1 1/4", Solder, Indicating, Amber
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHKR
Newark Part No.27F812
Product RangeHK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHKR
Newark Part No.27F812
Product RangeHK Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held-
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeHK Series
Voltage Rating VAC30V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
30V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
HK Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate