Print Page
HS0820-3R8256-R
SUPERCAPACITOR, 25F, 3.8V, RADIAL ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS0820-3R8256-R
Newark Part No.85AK4601
Product RangeHS Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $4.720 |
10+ | $4.500 |
25+ | $4.040 |
50+ | $3.660 |
100+ | $3.530 |
250+ | $3.410 |
500+ | $3.210 |
1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS0820-3R8256-R
Newark Part No.85AK4601
Product RangeHS Series
Voltage(DC)3.8V
Capacitance25F
ESR0.65ohm
Capacitance Tolerance± 20%
Capacitor Case / Package-
Lifetime @ Temperature1000 hours @ 60°C
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8.5mm
Product Height22mm
Product RangeHS Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.65ohm
Capacitor Case / Package
-
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
22mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
25F
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Terminals
Radial Leaded
Product Diameter
8.5mm
Product Range
HS Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate