Lithium-Ion / Hybrid Capacitors :

43 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Newark Electronics Mexico. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Vinatech, Cap-xx, Abracon & Cornell Dubilier

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
38AJ2230

RoHS

Each
1+$6.210
25+$5.970
100+$5.270
250+$4.930
500+$4.470
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
VPC Series
-25°C
70°C
38AJ2231

RoHS

Each
1+$7.610
25+$7.290
100+$6.420
250+$6.010
500+$5.430
More Pricing...
3.8V
250F
5A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
VPC Series
-25°C
70°C
92AH5292

RoHS

Each
1+$7.780
10+$6.850
25+$5.750
50+$5.190
100+$4.820
More Pricing...
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
92AH5293

RoHS

Each
1+$14.260
10+$12.560
25+$10.520
50+$8.790
100+$8.160
More Pricing...
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HSL Series
-25°C
60°C
20AM0144

RoHS

Each
1+$3.590
25+$2.630
100+$2.050
250+$1.910
500+$1.770
More Pricing...
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
85AK4598

RoHS

EATON ELECTRONICS
Each
1+$5.840
10+$5.150
25+$4.340
50+$3.920
100+$3.650
More Pricing...
3.8V
10F
-
1.5ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
HSL Series
-25°C
60°C
38AJ2229

RoHS

Each
1+$6.840
25+$6.560
100+$5.780
250+$5.400
500+$4.890
More Pricing...
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
VPC Series
-25°C
70°C
92AH5301

RoHS

Each
1+$18.860
5+$18.480
10+$18.100
25+$17.720
100+$17.350
More Pricing...
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
92AH5297

RoHS

Each
1+$8.760
10+$7.730
25+$6.500
50+$5.880
100+$5.470
More Pricing...
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
92AH5296

RoHS

Each
1+$19.100
5+$18.720
10+$18.340
25+$17.960
100+$17.570
More Pricing...
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
92AH5300

RoHS

Each
1+$19.840
5+$18.830
10+$16.830
25+$15.280
50+$14.430
More Pricing...
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
13mm
27mm
HS Series
-15°C
70°C
20AM0154

RoHS

Each
1+$13.280
25+$10.460
100+$10.090
250+$9.910
500+$9.740
More Pricing...
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
20AM0143

RoHS

Each
1+$3.690
25+$2.650
100+$2.090
250+$1.980
500+$1.870
More Pricing...
3.8V
22F
700mA
0.45ohm
± 20%
Can
-
Through Hole
Radial Leaded
2.6mm
6.3mm
22mm
HSHXXXX Series
-25°C
70°C
20AM0145

RoHS

Each
1+$4.440
25+$3.220
100+$2.580
250+$2.450
500+$2.320
More Pricing...
3.8V
40F
1.2A
0.25ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
HSHXXXX Series
-25°C
70°C
20AM0156

RoHS

Each
1+$20.240
5+$16.840
10+$13.460
25+$13.450
100+$13.440
More Pricing...
3.8V
450F
15A
0.04ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
HSHXXXX Series
-25°C
70°C
20AM0152

RoHS

Each
1+$9.370
10+$7.120
25+$6.410
50+$5.690
100+$5.580
More Pricing...
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
20AM0150

RoHS

Each
1+$9.120
10+$6.890
25+$6.380
50+$5.860
100+$5.040
More Pricing...
3.8V
150F
6A
0.07ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
30mm
HSHXXXX Series
-25°C
70°C
47AM2324

RoHS

Each
1+$7.170
25+$6.880
100+$6.050
250+$5.660
500+$5.120
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
40mm
VPC Series
-25°C
70°C
20AM0146

RoHS

Each
1+$3.500
25+$2.510
100+$1.990
250+$1.960
500+$1.940
More Pricing...
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
HSHXXXX Series
-25°C
70°C
29AM5712

RoHS

Each
1+$5.520
10+$4.960
25+$4.630
50+$4.300
100+$3.880
More Pricing...
3.8V
150F
-
0.14ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
LY13R8 Series
-25°C
70°C
20AM0141

RoHS

Each
1+$3.510
25+$2.490
100+$1.960
250+$1.870
500+$1.760
More Pricing...
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
29AM5709

RoHS

Each
1+$3.380
10+$3.040
25+$2.840
50+$2.640
100+$2.370
More Pricing...
3.8V
30F
-
0.35ohm
± 20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
LY13R8 Series
-25°C
70°C
29AM5710

RoHS

Each
1+$6.580
10+$5.910
25+$5.510
50+$5.130
100+$4.620
More Pricing...
3.8V
70F
-
0.165ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
25mm
LY13R8 Series
-25°C
70°C
85AK4599

RoHS

EATON ELECTRONICS
Each
1+$9.210
10+$8.120
25+$6.790
50+$6.140
100+$5.700
More Pricing...
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HSL Series
-25°C
60°C
20AM0151

RoHS

Each
1+$7.450
10+$5.650
25+$5.400
50+$5.130
100+$4.880
More Pricing...
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK