Print Page
HSH0820-3R8406-R
Lithium Ion Capacitor, 3.8 V, 40 F, 1.2 A, 0.25 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0820-3R8406-RCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.20AM0145
Product RangeHSHXXXX Series
Your Part Number
1,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 25+ | $2.810 |
| 100+ | $2.110 |
| 250+ | $2.040 |
| 500+ | $1.960 |
| 1000+ | $1.890 |
| 2500+ | $1.810 |
| 5000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0820-3R8406-RCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.20AM0145
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance40F
Discharge Current Max1.2A
ESR0.25ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height20mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
1.2A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
40F
ESR
0.25ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate