0
0 Items$0.00

Lithium-Ion / Hybrid Capacitors :

45 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
13AM6323

RoHS

Each
1+$17.200
3.8V
150F
5A
0.14ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10.5mm
42mm
-15°C
70°C
HS Series
20AM0149

RoHS

Each
1+$5.290
10+$5.010
25+$4.450
50+$3.970
100+$3.810
More Pricing...
3.8V
110F
4A
0.09ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
25mm
-25°C
70°C
HSHXXXX Series
13AM6322

RoHS

Each
1+$4.360
3.8V
10F
500mA
1.5ohm
± 20%
-
Can
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
-15°C
70°C
HS Series
29AM5711

RoHS

Each
1+$8.580
5+$7.380
10+$7.140
20+$6.890
40+$6.490
More Pricing...
3.8V
110F
-
125ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
LY13R8 Series
85AK4601

RoHS

Each
1+$5.690
3.8V
25F
-
0.65ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
-15°C
70°C
HS Series
47AM2323

RoHS

Each
1+$5.100
10+$4.580
25+$4.280
50+$3.980
100+$3.590
More Pricing...
3.8V
50F
500mA
0.21ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-25°C
70°C
VPC Series
92AH5294

RoHS

Each
1+$8.090
3.8V
70F
-
0.25ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
27mm
-25°C
60°C
HSL Series
11AN0232

RoHS

Each
1+$6.740
10+$6.460
25+$5.690
50+$5.310
100+$4.810
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
20AM0150

RoHS

Each
1+$7.840
10+$7.410
25+$6.580
50+$5.860
100+$5.630
More Pricing...
3.8V
150F
6A
0.07ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
HSHXXXX Series
20AM0157

RoHS

Each
1+$25.470
5+$24.160
10+$21.580
25+$19.560
50+$18.460
More Pricing...
3.8V
850F
28A
0.035ohm
± 20%
-
Can
Through Hole
Radial Leaded
7.5mm
18mm
40mm
-25°C
70°C
HSHXXXX Series
29AM5708

RoHS

Each
1+$2.580
5+$2.350
10+$2.210
20+$2.040
40+$1.890
More Pricing...
3.8V
10F
-
0.8ohm
± 20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
-25°C
70°C
LY13R8 Series
20AM0146

RoHS

Each
1+$3.100
10+$2.650
25+$2.440
50+$2.370
100+$2.270
More Pricing...
3.8V
55F
1.8A
0.2ohm
± 20%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-25°C
70°C
HSHXXXX Series
20AM0141

RoHS

Each
1+$2.100
10+$1.810
25+$1.660
50+$1.600
100+$1.540
More Pricing...
3.8V
3F
100mA
4ohm
-20%, +50%
-
Can
Through Hole
Radial Leaded
2mm
5mm
12mm
-25°C
70°C
HSHXXXX Series
85AK4600

RoHS

Each
1+$17.200
3.8V
150F
-
0.14ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
42mm
-25°C
60°C
HSL Series
20AM0159

RoHS

Each
1+$45.030
5+$41.930
10+$39.340
25+$36.470
50+$34.410
More Pricing...
3.8V
1400F
31A
0.028ohm
± 20%
-
Can
Through Hole
Radial Leaded
7.5mm
18mm
60mm
-25°C
70°C
HSHXXXX Series
14AM5629

RoHS

Each
Pricing is unavailable. Please contact customer services.
4V
450F
-
0.07ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
7.5mm
16mm
35mm
-20°C
65°C
AHCR-S04R0S Series
14AM5622

RoHS

Each
Pricing is unavailable. Please contact customer services.
4V
180F
-
0.14ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-20°C
65°C
AHCR-S04R0S Series
14AM5624

RoHS

Each
Pricing is unavailable. Please contact customer services.
4V
220F
-
0.1ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
30mm
-20°C
65°C
AHCR-S04R0S Series
20AM0147

RoHS

Each
Pricing is unavailable. Please contact customer services.
3.8V
55F
1.8A
0.2ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
16mm
-25°C
70°C
HSHXXXX Series
20AM0148

RoHS

Each
Pricing is unavailable. Please contact customer services.
3.8V
85F
3.5A
0.12ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
20mm
-25°C
70°C
HSHXXXX Series
26-45 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK