New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Supercapacitors
                      5. Lithium-Ion / Hybrid Capacitors
                      Print Page

                      HSL1040-3R8157-R

                      SUPERCAPACITOR, 150F, 3.8V, RADIAL ROHS COMPLIANT: YES

                      EATON ELECTRONICS HSL1040-3R8157-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoHSL1040-3R8157-R
                      Newark Part No.85AK4600
                      Product RangeHSL Series
                      84 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.150
                      5+$17.320
                      10+$15.680
                      25+$14.410
                      50+$13.710
                      100+$13.140
                      250+$12.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoHSL1040-3R8157-R
                      Newark Part No.85AK4600
                      Product RangeHSL Series
                      Voltage(DC)3.8V
                      Capacitance150F
                      ESR0.14ohm
                      Capacitance Tolerance± 20%
                      Capacitor Case / Package-
                      Lifetime @ Temperature1000 hours @ 60°C
                      Capacitor MountingThrough Hole
                      Capacitor TerminalsRadial Leaded
                      Lead Spacing5mm
                      Product Diameter10.5mm
                      Product Height42mm
                      Product RangeHSL Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max60°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Voltage(DC)

                      3.8V

                      ESR

                      0.14ohm

                      Capacitor Case / Package

                      -

                      Capacitor Mounting

                      Through Hole

                      Lead Spacing

                      5mm

                      Product Height

                      42mm

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      Capacitance

                      150F

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      1000 hours @ 60°C

                      Capacitor Terminals

                      Radial Leaded

                      Product Diameter

                      10.5mm

                      Product Range

                      HSL Series

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.