Print Page
HSH1020-3R8856-R
SUPER CAP, HS HYBRID, 85F, 3.8V, RADIAL ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1020-3R8856-R
Newark Part No.20AM0148
Product RangeHSHXXXX Series
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.790 |
10+ | $3.600 |
25+ | $3.240 |
50+ | $2.930 |
100+ | $2.830 |
250+ | $2.730 |
500+ | $2.570 |
1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1020-3R8856-R
Newark Part No.20AM0148
Product RangeHSHXXXX Series
Voltage(DC)3.8V
Capacitance85F
Discharge Current Max3.5A
ESR0.12ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height20mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
3.5A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
85F
ESR
0.12ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate