Print Page
HS1040-3R8157-R
SUPER CAP, HS HYBRID, 150F, 3.8V, RADIAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1040-3R8157-R
Newark Part No.13AM6323
Product RangeHS Series
Your Part Number
Technical Datasheet
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 5+ | $13.570 |
| 10+ | $12.040 |
| 25+ | $11.590 |
| 50+ | $11.130 |
| 100+ | $10.690 |
| 250+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1040-3R8157-R
Newark Part No.13AM6323
Product RangeHS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance150F
Discharge Current Max5A
ESR0.14ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10.5mm
Product Height42mm
Product RangeHS Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
5A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
42mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
150F
ESR
0.14ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
10.5mm
Product Range
HS Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate