Print Page
HSH0825-3R8556-R
Lithium Ion Capacitor, 3.8 V, 55 F, 1.8 A, 0.2 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0825-3R8556-R
Newark Part No.20AM0146
Product RangeHSHXXXX Series
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.770 |
| 25+ | $2.550 |
| 50+ | $2.470 |
| 100+ | $2.380 |
| 250+ | $2.270 |
| 500+ | $2.010 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0825-3R8556-R
Newark Part No.20AM0146
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance55F
Discharge Current Max1.8A
ESR0.2ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height25mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
1.8A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
55F
ESR
0.2ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate