Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoLY13R810030M157R-ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5712
Product RangeLY13R8 Series
Your Part Number
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.960 |
| 25+ | $4.630 |
| 50+ | $4.300 |
| 100+ | $3.880 |
| 500+ | $3.560 |
| 1000+ | $3.140 |
| 2500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R810030M157R-ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5712
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance150F
Discharge Current Max-
ESR0.14ohm
Capacitance Tolerance± 20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height30mm
Product RangeLY13R8 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Product Overview
LY13R810030M157R-E is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 150F capacitance with ±20% tolerance
- 70mohm AC ESR max at 1kHz, 140mohm DC ESR
- 15µA IL max at 120hrs
- 10mm (0.39in) diameter x 30mm (1.18in) length
- High energy variant
- Temperature range from -25°C to +70°C(85°C at 3.5V)
- Extremely long cycle life of 250,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
30mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
150F
ESR
0.14ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
