Print Page
KR-5R5C105-R.
Supercapacitor, 1 F, -20%, +80%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5C105-R.
Newark Part No.14AC9281
Product RangeKR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
500+ | $5.170 |
1000+ | $4.960 |
Price for:Each
Minimum: 500
Multiple: 500
$2,585.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5C105-R.
Newark Part No.14AC9281
Product RangeKR Series
Technical Datasheet
Capacitance1F
Product RangeKR Series
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Capacitor Case / PackageCoin
Lifetime @ Temperature1000 hours @ 70°C
ESR30ohm
Product Diameter21.5mm
Product Height6.9mm
Capacitor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Capacitance
1F
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Coin
ESR
30ohm
Product Height
6.9mm
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Product Range
KR Series
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 70°C
Product Diameter
21.5mm
Capacitor Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate