Print Page
MLVC06V024C140
TVS Varistor, 17 V, 24 V, MLVC Series, 58 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC06V024C140
Newark Part No.28AJ5297
Product RangeMLVC Series
Technical Datasheet
3,955 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.052 |
25+ | $0.052 |
50+ | $0.052 |
100+ | $0.052 |
250+ | $0.052 |
500+ | $0.052 |
1000+ | $0.052 |
2500+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC06V024C140
Newark Part No.28AJ5297
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC24V
Product RangeMLVC Series
Clamping Voltage Vc Max58V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
17V
Product Range
MLVC Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
24V
Clamping Voltage Vc Max
58V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability